1-2317570-0

Heilind Number:AMP1-2317570-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2317570-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 3A MOVING RING R&B 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317570-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2317570-0

Detailed Description

Enhance your control panel with the AV22 SPL 3A MOVING RING R&B 24V push button switch. Crafted for durability, this switch features a copper contact with silver plating, ensuring reliable performance. Its vertical mount angle and SPST contact configuration make it ideal for various applications. With a 3A amperage and 250VAC rated voltage, it guarantees efficient operation. The round actuator and illuminated design provide both functionality and visual appeal. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your user experience with this high-quality push button switch.