1-2317658-0

Heilind Number:AMP1-2317658-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2317658-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV25 SPL 3A MOVING RING POWER BLUE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2317658-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP1-2317658-0

Detailed Description

Elevate your AV25 SPL 3A MOVING RING POWER BLUE 24V experience with our sleek Push Button Switch. Designed for optimal performance, this switch features a rugged copper contact material with silver plating for enhanced conductivity. Its vertical mount angle and SPST contact configuration ensure seamless integration onto any panel. The round actuator offers easy operation, while the illuminated design adds a touch of sophistication. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the quality and safety of this switch for all your power control needs. Elevate your AV25 SPL 3A MOVING RING POWER BLUE 24V experience with our sleek Push Button Switch. Designed for optimal performance, this switch features a rugged copper contact material with silver plating for enhanced conductivity. Its vertical mount angle and SPST contact configuration ensure seamless integration onto any panel. The round actuator offers easy operation, while the illuminated design adds a touch of sophistication. With a rated voltage of 250 VAC and RoHS compliance, you can trust in the quality and safety of this switch for all your power control needs.