| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2319764-0 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 10 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP1-2319764-0 |
1-2319764-0
| Heilind Number: | AMP1-2319764-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2319764-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this convenient E STACK PIANO 10P G SHORT TUBE PD ON switch. Perfect for surface mounting, its durable copper alloy contact material ensures reliable performance. With a low amperage of .025 A and a rated voltage of 24 VDC, it's suitable for a variety of applications. Featuring a vertical mount angle and side-actuated piano design, it offers ease of use. The black housing and white actuator provide a sleek appearance, while RoHS compliance guarantees environmentally friendly manufacturing. In a pack of 10, this switch is a valuable addition to any setup.

