1-2319764-1

Heilind Number:AMP1-2319764-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2319764-1
ECAD Model:
3D Model

Description:

E STACK PIANO 2P G LONG TUBE PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2319764-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP1-2319764-1

Detailed Description

Enhance your electronic device with this E Stack Piano 2P G Long Tube PD Off switch. Designed for surface mount installation, it offers a reliable amperage of .025 A. Featuring a durable copper alloy contact material, it ensures long-lasting performance. The vertical mount angle and SPST contact configuration make it easy to integrate into your circuit. With a sleek black housing and white actuator, it combines functionality with a stylish design. This RoHS compliant switch is suitable for various applications, providing a rated voltage of 24 VDC. Upgrade your setup with this high-quality, two-position switch.