1-2319764-3

Heilind Number:AMP1-2319764-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2319764-3
ECAD Model:
3D Model

Description:

E STACK PIANO 6P G LONG TUBE PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2319764-3
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP1-2319764-3

Detailed Description

Enhance your electronic assembly with this E STACK PIANO 6P G LONG TUBE PD OFF switch. Designed for surface mounting, it features a durable copper alloy contact material and a vertical mount angle for easy installation. The SPST configuration and side-actuated piano design offer precise control, with six positions available. With a low amperage of .025 A and a rated voltage of 24 VDC, it's perfect for a variety of applications. The black housing and white actuator provide a sleek appearance, while RoHS compliance ensures environmental responsibility. Upgrade your setup with this reliable and versatile switch.