1-2319764-4

Heilind Number:AMP1-2319764-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2319764-4
ECAD Model:
3D Model

Description:

E STACK PIANO 8P G LONG TUBE PD OFF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2319764-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP1-2319764-4

Detailed Description

Enhance your electronic devices with the E STACK PIANO 8P G LONG TUBE PD OFF switch. Designed for durability and convenience, this surface-mount switch features a copper alloy contact material and a vertical mount angle. With a 2.54mm pitch and SPST contact configuration, it offers reliable performance in any application. The piano-style actuator allows for easy side actuation, making it a practical choice for user-friendly interfaces. With a rated voltage of 24VDC and a low amperage of .025A, it combines efficiency with safety. The black housing and white actuator add a sleek touch to your design, while the 8 positions cater to diverse functionality. This switch is essential for any project requiring precision control and seamless operation.