1-2319847-2

Heilind Number:AMP1-2319847-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2319847-2
ECAD Model:
3D Model

Description:

END STACK DIP 2P J RAISED TUBE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2319847-2
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP1-2319847-2

Detailed Description

Enhance your circuit board assembly with this versatile End Stack DIP Switch. Designed for surface mounting, it features a raised tube for easy handling. The contact material is crafted from durable copper alloy, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a vertical mount angle, it offers seamless integration into your setup. The SPST contact configuration and slide actuator make it ideal for a variety of applications, providing precise control over two positions. The sleek black housing and white actuator add a professional touch to your design. Rated for 24VDC and RoHS compliant, this DIP switch is both high-performing and environmentally friendly. Elevate your switch game with this essential component.