| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2322122-1 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Mount Type: | Board Mount |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .314 in, 8 mm |
| Voltage: | 200 VAC, 850 V DC |
| Pin Diameter: | .314 in, 8 mm |
| Package Quantity: | 3300 |
| Contact Amperage: | 200 A |
| Number of Positions: | 2 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -104 - 257 °F, -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Number of Signal Positions: | 2 |
| Connector System: | Board to Board |
| Rated Voltage: | 200 VAC, 850 V DC |
| ECCN: | EAR99 |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 850 V |
| Mounting Holes: | With |
| Connector Code : | 4 |
| Number of Sections: | 7 |
| Packaging Type: | Box |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2322122-1 |
| SKU: | AMP1-2322122-1 |
1-2322122-1
Specifications
Detailed Description
Experience optimal power and signal transmission with our HVP800 2P HEADER ASSY, designed for automotive applications. This orange-colored connector assembly boasts a high voltage rating of 850 V DC and 200 VAC, making it ideal for demanding environments. With a contact amperage of 200 A and UL 94V-0 flammability standard compliance, it ensures reliable performance. Featuring board mount installation, it operates seamlessly in temperatures ranging from -40 to 125 °C (-104 to 257 °F). The shielded design and sealable construction enhance durability and safety, while the silver interface plating guarantees efficient connectivity. With 2 signal positions and 7 sections, this connector is perfect for power and signal circuit applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your automotive connectivity with this AMP+ HVP800 assembly.

