| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2322122-2 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Maximum Operating Temperature: | 125 °C, 257 °F |
| Pitch: | .314 in, 8 mm |
| Voltage: | 200 VAC, 850 V DC |
| Pin Diameter: | .314 in, 8 mm |
| Package Quantity: | 3300 |
| Contact Amperage: | 200 A |
| Number of Positions: | 2 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -104 - 257 °F, -40 - 125 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | J715 |
| Number of Signal Positions: | 2 |
| Tab Width: | .314 in, 8 mm |
| Connector System: | Board to Board |
| Rated Voltage: | 200 VAC, 850 V DC |
| ECCN: | EAR99 |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 850 V |
| Mounting Holes: | With |
| Connector Code : | 4 |
| Number of Sections: | 7 |
| Packaging Type: | Box |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-2322122-2 |
| SKU: | AMP1-2322122-2 |
1-2322122-2
Specifications
Detailed Description
Experience high-voltage power and signal connectivity with our HVP800 2P HEADER ASSY. Featuring a vibrant orange color, this surface mount connector is designed for board-to-board applications in automotive settings. With a voltage rating of 200VAC and 850VDC, it ensures reliable performance in demanding environments. The UL 94V-0 flammability standard compliance and a wide operating temperature range of -40 to 125°C make it suitable for various applications. Each package includes 3300 units, offering ample supply for your projects. The AMP+ HVP800 series connector, with silver interface plating and a contact amperage of 200A, guarantees efficient power transmission. Its vertical mount orientation and tab width of 8mm facilitate easy installation. Whether you're working on power distribution or signal transmission, this connector, with its seven sections and shielded design, is a versatile solution that meets your needs with high-quality performance.

