1-2322192-1

Heilind Number:AMP1-2322192-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2322192-1
ECAD Model:
3D Model

Description:

18POS,2.8X0.8,TAB HSG,COD A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2322192-1
Color:Black
Number of Rows:3
Mount Type:Bulkhead
Pitch:5.5 mm
IP Rating:IP30
Number of Positions:18
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-2322192-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this high-quality housing component. Designed for durability and reliability, this black bulkhead connector features three rows of 18 positions each, perfect for accommodating multiple wiring connections. With a convenient 5.5mm pitch, installation is a breeze. Its IP30 rating ensures protection against dust and debris, making it ideal for rugged outdoor environments. RoHS compliant, this connector prioritizes environmental responsibility without compromising on performance. Upgrade your vehicle's connectivity with this essential automotive accessory.