| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323745-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 15.39 mm, .606 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2323745-0 |
1-2323745-0
| Heilind Number: | AMP1-2323745-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323745-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile housing, designed for panel mounting in dual-row configurations. Crafted from durable Nylon-GF, it ensures reliable performance in demanding environments. With a 3A amperage rating and 2.5mm pitch, it accommodates power and signal applications with ease. Featuring 10 positions and suitable for 22-26 AWG wire sizes, it offers flexibility for various setups. Operating temperature range of -55 to 105°C guarantees suitability for diverse conditions. Its sleek design, measuring 10.32mm in width, 19.97mm in height, and 15.39mm in length, is ideal for space-efficient installations. Whether for wire-to-wire or wire-to-panel connections, this receptacle with pin contacts provides secure mating. Compliant with RoHS standards, it meets environmental regulations without compromising on performance. Elevate your connectivity solutions with this high-quality housing.

