1-2323745-2

Heilind Number:AMP1-2323745-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2323745-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

HSG,REC,PANEL MOUNT,GWT,DUALROW,EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2323745-2
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon - GF
Number of Rows:2
Mount Type:Panel Mount
Termination Method:Crimp
Overall Width:10.32 mm, .406 in
Overall Height:19.97 mm, .786 in
Overall Length:17.89 mm, .704 in
Pitch:.098 in, 2.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.05 in, 1.28 mm
Number of Positions:12
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Wire Size:.13 - .33 mm², 22 - 26 AWG
Connector System:Wire to Panel, Wire to Wire
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP1-2323745-2

Detailed Description

Ensure reliable power and signal connectivity with this dual-row panel mount housing. Crafted from durable Nylon - GF material, it guarantees long-lasting performance even in harsh environments. With a pitch of 2.5mm and 12 positions, it offers efficient wire-to-wire and wire-to-panel connections. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and accommodating wire sizes from 22 to 26 AWG (.13 to .33 mm²), it's ideal for versatile applications. The natural housing color blends seamlessly, while the compact design with an overall width of .406 inches (10.32mm) and height of .786 inches (19.97mm) saves space. Whether for HVAC systems or general signal transmission, this housing ensures secure mating without the need for strain relief. RoHS compliant, it meets environmental standards without compromising on quality. Trust in its 3A amperage and 250VAC operating voltage for efficient power distribution. Elevate your connectivity solutions with this high-performance receptacle.