| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2323745-8 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 1 in, 25.39 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 18 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2323745-8 |
1-2323745-8
| Heilind Number: | AMP1-2323745-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2323745-8 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this dual-row panel mount housing. Crafted from durable nylon GF material, it offers reliable performance in a range of environments, with an operating temperature range of -55 to 105°C (-67 to 221°F). Featuring two rows and 18 positions, it accommodates multiple wire sizes (22-26AWG) for versatile connectivity. The 2.5mm pitch and pin contact type ensure secure and efficient transmission. Its compact design, measuring just 10.32mm in width, 19.97mm in height, and 25.39mm in length, makes it ideal for space-constrained applications. Whether used wire-to-wire or wire-to-panel, this receptacle guarantees a secure mating connection. With a 250VAC operating voltage and RoHS compliance, it meets essential safety standards for peace of mind. Upgrade your pin and socket housing setup with this high-performance component.

