| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2324201-0 |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Housing Material: | Nylon - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Width: | 10.32 mm, .406 in |
| Overall Height: | 19.97 mm, .786 in |
| Overall Length: | 15.39 mm, .606 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .05 in, 1.28 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Wire Size: | .13 - .33 mm², 22 - 26 AWG |
| Connector System: | Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP1-2324201-0 |
1-2324201-0
| Heilind Number: | AMP1-2324201-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2324201-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile Housing, designed for free-hanging installations in dual-row configurations. Crafted with durable Nylon-GF material, it ensures reliable performance in various environments. With a 3A amperage and 250VAC operating voltage, it's suitable for power and signal applications. Featuring 10 positions and a 2.5mm pitch, it accommodates 22-26 AWG wire sizes for seamless integration. The compact design, with overall dimensions of 10.32mm x 19.97mm x 15.39mm, offers easy cable mount installation. Operating efficiently in a wide temperature range from -55°C to 105°C, this Housing guarantees long-term functionality. Whether for wire-to-wire or wire-to-panel connections, its dual-row setup and pin contact type provide versatility in usage. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Elevate your connectivity with this high-quality Housing, ideal for diverse electronic applications.

