1-2324271-1

Heilind Number:AMP1-2324271-1
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

RIGHT SEGMENT LGA4189-4 SOCKETP4 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-1
Number of Positions:2092
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-1

Detailed Description

This right segment LGA4189-4 SocketP4 is designed for ODM applications, featuring 2092 positions for seamless connectivity. Packaged in a convenient tray, it ensures easy handling and installation. With a wide operating temperature range of -25 to 100°C, it is suitable for various environments. The gold plating on the contact mating area guarantees reliable and efficient performance. Compliant with RoHS regulations, this LGA Socket is a sustainable choice for your connector needs in the IC & Component Sockets category.