1-2324271-2

Heilind Number:AMP1-2324271-2
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

LEFT SEGMENT LGA4189-4 SOCKET-P4 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-2
Number of Positions:2097
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-2

Detailed Description

Enhance your ODM system with this cutting-edge LEFT SEGMENT LGA4189-4 SOCKET-P4, meticulously designed for optimal performance. Featuring 2097 high-functioning positions, this socket ensures seamless connectivity within your device. Crafted with gold plating on the contact mating area, it guarantees reliable, high-speed data transmission. Operating efficiently in a wide temperature range from -25 to 100°C, it is suitable for diverse environments. Packaged in a convenient tray, this socket is a must-have for any ODM project, offering RoHS compliance for environmentally conscious practices. Upgrade your connectors with this top-of-the-line LGA solution.