1-2324271-3

Heilind Number:AMP1-2324271-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

RIGHT SEGMENT LGA4189-4 SOCKETP4 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-3
Number of Positions:2092
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-3

Detailed Description

Introducing a high-performance RIGHT SEGMENT LGA4189-4 SOCKETP4, designed for ODM applications. With a total of 2092 positions, this socket offers ample connectivity options for your electronic devices. Featuring gold contact mating area plating, it ensures reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -25 to 100 °C, it is suitable for various environments. RoHS compliant, this socket prioritizes environmental responsibility. Packaged in a convenient tray, it is easy to handle and store. Perfect for use in the assembly of IC and component sockets, this LGA Socket is a versatile and essential component for your electronic projects.