1-2324271-4

Heilind Number:AMP1-2324271-4
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

LEFT SEGMENT LGA4189-4 SOCKET-P4 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-4
Number of Positions:2097
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-4

Detailed Description

Enhance your ODM setup with this cutting-edge Left Segment LGA4189-4 Socket-P4. Designed for seamless integration, it boasts 2097 positions for optimal connectivity. The gold plating on the contact mating area ensures reliable performance, even in demanding environments with temperatures ranging from -25 to 100°C. RoHS compliant and supplied in a convenient tray packaging, this socket is a must-have for any project requiring high-quality connectors. Explore its potential in the realm of IC & Component Sockets.