1-2324271-5

Heilind Number:AMP1-2324271-5
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

RIGHT SEGMENT LGA4189-5 SOCKETP5 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-5
Number of Positions:2092
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-5

Detailed Description

Enhance your ODM assembly with the cutting-edge RIGHT SEGMENT LGA4189-5 SOCKETP5. Designed for optimal performance, this socket features 2092 positions for seamless connectivity. Its gold-plated contact mating area ensures reliable signal transmission, even in demanding environments with operating temperatures ranging from -25 to 100 °C. Packaged in a convenient tray, this LGA socket is RoHS compliant, making it an eco-friendly choice for your electronic projects. Elevate your connectivity solutions with this essential component.