1-2324271-6

Heilind Number:AMP1-2324271-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

LEFT SEGMENT LGA4189-5 SOCKET-P5 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-6
Number of Positions:2097
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-6

Detailed Description

Upgrade your ODM system with the cutting-edge LEFT SEGMENT LGA4189-5 SOCKET-P5. Featuring 2097 positions, this advanced socket is designed for high-performance connectivity in a variety of applications. With a durable construction and gold plating in the contact mating area, it ensures reliable and secure connections even in demanding environments. Operating temperature range of -25 to 100°C makes it suitable for a wide range of operating conditions. Packaged in a convenient tray, it is easy to handle and install. Rest assured of its compliance with RoHS standards, making it environmentally friendly. Elevate your connectivity solutions with this essential LGA socket.