1-2324271-7

Heilind Number:AMP1-2324271-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

RIGHT SEGMENT LGA4189-5 SOCKETP5 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-7
Number of Positions:2092
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-7

Detailed Description

Enhance your ODM projects with this high-performance RIGHT SEGMENT LGA4189-5 SOCKETP5, perfect for demanding applications. Featuring 2092 positions, it offers expansive connectivity options while ensuring secure and reliable connections. Designed for efficiency, this socket operates flawlessly in a wide temperature range from -25 to 100 °C, making it suitable for various environments. With gold plating on the contact mating area, it guarantees excellent conductivity and durability. Compliant with RoHS standards, it's also environmentally friendly. Trust in the quality and versatility of this LGA Socket to elevate your connectivity solutions.