1-2324271-8

Heilind Number:AMP1-2324271-8
Manufacturer:TE Connectivity
Manufacturer Number:1-2324271-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

LEFT SEGMENT LGA4189-5 SOCKET-P5 FOR ODM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2324271-8
Number of Positions:2097
Packaging:Tray
Operating Temperature Range:-25 - 100 °C
Contact Mating Area Plating:Gold
Connector Product Type:Socket
Product:LGA Sockets
SKU:AMP1-2324271-8

Detailed Description

Upgrade your ODM system with this cutting-edge LEFT SEGMENT LGA4189-5 SOCKET-P5. Featuring 2097 positions for seamless connectivity, this socket is designed for optimal performance. With a durable construction and gold plating on the contact mating area, it ensures reliable and efficient operation even in challenging environments. Operating temperature range of -25 to 100 °C makes it suitable for a wide range of applications. RoHS compliant, this socket is not only high-performing but also environmentally friendly. Perfect for your ODM needs, it is a must-have component for any electronic setup.