| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2328702-0 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 5 mm |
| Voltage: | 50 VDC |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1136 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector Length: | 7 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Dual Side |
| Flex Cable Thickness: | .01 in, .3 mm |
| Part Aliases: | null 1-2328702-0 |
| SKU: | AMP1-2328702-0 |
1-2328702-0
| Heilind Number: | AMP1-2328702-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2328702-0 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this high-performance Connector Assembly in Black/Natural. Featuring a .5 A amperage and a durable LCP housing material, this FPC connector ensures reliable signal transmission. With a surface mount termination method and a pitch of .5 mm, it offers seamless integration onto printed circuit boards. The gold-plated contact mating area guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets industry standards for sustainability. Elevate your design with this premium FPC connector, perfect for data and device applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2024 | PCN-24-197116 - Location Change. These PNs will be moved to the new factory around the middle of January. | Download | |||

