| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2328724-3 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 961 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0287 |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Connector Width: | .21 in, 5.4 mm |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Part Aliases: | null 1-2328724-3 |
| SKU: | AMP1-2328724-3 |
1-2328724-3
| Heilind Number: | AMP1-2328724-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2328724-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this Surface Mount FPC Connector Assembly in Black/Natural. Designed for seamless integration, it features a right-angle mount orientation and a pitch of .3mm. With a contact configuration of 13 signal positions, it ensures efficient data transfer. The LCP housing material and gold-plated copper alloy contacts guarantee durability and reliable performance in various environments. Operating at temperatures ranging from -40 to 85°C, it is suitable for a wide range of applications. RoHS compliant and lead-free, this connector is a sustainable choice for your connectivity needs. Packaged in Tape & Reel, it is ready for efficient assembly in your production process.

