MS3452W36-7PZ

Heilind Number:AMP1-2329328-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W36-7PZ
ECAD Model:
3D Model

Description:

PB OFF/ON HC BLU M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W36-7PZ
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329328-0

Detailed Description

Easily control your devices with this high-quality Push Button Switch, designed for efficient on/off functionality. Featuring a durable blue actuator and gold-plated silver contacts, it ensures reliable performance even in harsh environments, with an IP68 rating for protection against dust and water. The vertical mount angle and panel installation make it versatile for various applications. With a low amperage rating and compatible with both AC and DC voltages, it's perfect for use in electronic equipment that requires precise power management. Rest assured, this switch is fully RoHS compliant, meeting environmental standards for a sustainable choice. Elevate your control panel with this essential component.