MS3452W36-7SW

Heilind Number:AMP1-2329328-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W36-7SW
ECAD Model:
3D Model

Description:

PB OFF/ON HC RED M3 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W36-7SW
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Red
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329328-2

Detailed Description

Enhance your control panel with this high-quality push button switch, designed for efficient operation in industrial environments. Featuring a durable red actuator and gold-plated contact terminals, it ensures reliable performance with a rated amperage of .12 A and voltage compatibility for 125 VAC, 32 VAC, and 50 VDC. Its SPST configuration and Off-(On), On-(Off) switch operation offer versatile functionality, while the IP68 rating guarantees protection against dust and water ingress. With easy vertical panel mounting and RoHS compliance, it's the perfect choice for your electrical setup. Elevate your system's performance with this rugged and efficient push button switch.