MS3452W36-7SY

Heilind Number:AMP1-2329328-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W36-7SY
ECAD Model:
3D Model

Description:

PB OFF/ON HC GRE M3 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W36-7SY
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329328-4

Detailed Description

Enhance your control panel with this rugged yet sleek Off/On push button switch, featuring a durable green actuator and gold-plated silver contacts for reliable performance. With a waterproof IP68 rating, it ensures reliable operation even in harsh environments. Designed for vertical panel mounting, it offers easy access and seamless integration. This SPST switch has a round actuator and a versatile On-(Off) or Off-(On) operation, giving you flexibility in usage. Rated for 125VAC, 32VAC, and 50VDC, it's suitable for a wide range of applications. Made with RoHS-compliant materials, it meets environmental standards while guaranteeing quality and safety. Upgrade your control setup with this high-performance push button switch.