| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W36-8PY |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Green |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329328-9 |
MS3452W36-8PY
| Heilind Number: | AMP1-2329328-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W36-8PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this high-quality Push Button Switch, designed for efficient power management. Featuring a durable Green actuator with a sleek Round design, it offers easy operation with an Off-(On) switching function. With a contact configuration of SPST and gold-plated contacts, it ensures reliable performance. Rated for 125 VAC, 32 VAC, and 50 VDC, this switch is suitable for various applications. Its IP68 rating guarantees protection against dust and water ingress, making it ideal for rugged environments. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your setup with this essential component for seamless power control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


