| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W36-8SW |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329360-1 |
MS3452W36-8SW
| Heilind Number: | AMP1-2329360-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W36-8SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this sleek Black Push Button Switch. Featuring an Off-On toggle, this SPST switch with a Round actuator is perfect for various applications. With a durable construction and IP68 rating, it ensures reliable performance even in harsh environments. The gold over silver contact plating guarantees efficient conductivity, while the vertical mount angle offers easy installation. Operating at low amperage and compatible with both AC and DC systems, it's a versatile choice for any project. Rest assured of its quality and compliance with RoHS standards, making it a dependable component for your setup. Upgrade your control setup with this high-performance Push Button Switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() |


