| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W36-9PW |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Black |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329360-6 |
MS3452W36-9PW
| Heilind Number: | AMP1-2329360-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W36-9PW |
| ECAD Model: |
Specifications
Detailed Description
Easily control your device with this Off/On push button switch. Designed for maximum convenience, it features a round black actuator and gold-plated silver contacts for reliable performance. With an IP68 rating, it's protected against dust and water, making it suitable for a wide range of applications. The vertical mount type and M4 terminal ensure easy installation. Operating at a low amperage of .12A, it's energy-efficient and environmentally friendly. Whether you're looking to upgrade your existing setup or embark on a new project, this switch is the perfect choice.


