| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W36-9S |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329362-0 |
MS3452W36-9S
| Heilind Number: | AMP1-2329362-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W36-9S |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this rugged PB ON/OFF RC BLU M1 TERM switch, designed for industrial use. Featuring a gold over silver contact plating and IP68 rating, it ensures reliable performance in harsh environments. The vertical mount type and round actuator make it convenient to operate, with a blue color for easy identification. With a low amperage of .12 A and compatibility with various voltages, including 125 VAC and 50 VDC, it is versatile for different applications. RoHS compliant, this switch is a dependable choice for panel installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2329359-2 | ![]() |


