MS3452W36-9SW

Heilind Number:AMP1-2329383-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W36-9SW
ECAD Model:
3D Model

Description:

PB OFF/ON FC BLU M2 TERM. IP68

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W36-9SW
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Blue
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329383-0

Detailed Description

Enhance your control panel with this rugged and reliable off/on push button switch, featuring a vibrant blue actuator for easy identification. Designed for seamless integration, this IP68-rated switch ensures optimal performance in various environments. With gold-plated contacts and a vertical mount angle, it guarantees superior conductivity and durability. The SPST configuration, along with a round actuator, offers effortless operation, while the RoHS compliance underscores our commitment to sustainability. Ideal for industrial applications, this switch is a must-have for any project requiring precise and dependable control. Elevate your setup with the utmost quality and efficiency.