| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W36-9SY |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329383-2 |
MS3452W36-9SY
| Heilind Number: | AMP1-2329383-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W36-9SY |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this durable red push button switch, featuring a convenient off-on function. Designed for efficient use in various settings, it ensures reliable performance with a rated voltage of up to 125 VAC and 50 VDC. With a sleek round actuator and gold-plated contacts, it offers smooth operation and enhanced durability. Its vertical mount angle and IP68 rating make it suitable for panel installation in demanding environments. RoHS compliant and boasting a low amperage of .12 A, this switch is a dependable choice for any project requiring precision control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456LS28-20PY | ![]() | |
| Aero-Electric Connector | Conesys MS3456LS28-5SZ | ![]() |


