| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2329383-5 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Blue |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329383-5 |
1-2329383-5
| Heilind Number: | AMP1-2329383-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2329383-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this high-performance Off/On Push Button Switch in a vibrant blue hue. Designed for durability and reliability, it features a Round actuator for seamless operation. With a contact configuration of SPST, it offers a smooth Off-(On) function. The gold over silver contact plating ensures efficient conductivity, while the IP68 rating guarantees protection against dust and water. Mount it vertically on your panel for easy access, and rest assured of its compliance with RoHS regulations. Perfect for various applications, this switch is a must-have for any project requiring precision control.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() | |
| TE Connectivity 2329387-4 | ![]() |


