| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2329387-3 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Yellow |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329387-3 |
1-2329387-3
| Heilind Number: | AMP1-2329387-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2329387-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with this durable PB OFF/ON FC Yellow Push Button Switch. Featuring a high-quality gold over silver contact plating, it ensures reliable performance. With a vertical mount angle and IP68 rating, it is suitable for various industrial applications. The bright yellow LED illumination adds a visual indicator for easy operation. Its SPST configuration and round actuator design offer smooth and efficient switching. This switch is ROHS compliant, making it environmentally friendly. Elevate your control setup with this versatile and dependable push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() |


