| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2329387-4 |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Yellow |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329387-4 |
1-2329387-4
| Heilind Number: | AMP1-2329387-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2329387-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily control power with this OFF/ON push button switch. Designed for seamless integration onto panels, it features a durable yellow actuator with a round shape for comfortable operation. The gold-plated contacts ensure reliable performance, while the LED indicator allows for quick visual confirmation of power status. With an IP68 rating, this switch is suitable for use in various environments. Operating at a low amperage of 0.12 A, it guarantees energy efficiency. This switch is RoHS compliant, making it a sustainable choice for your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2329359-2 | ![]() |


