| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3454L10S-2P |
| Amperage: | .12 A |
| Mount Type: | Panel |
| Contact Plating: | Gold Over Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Actuator Color: | Yellow |
| Rated Voltage: | 125 VAC, 32 VAC, 50 VDC |
| SKU: | AMP1-2329388-2 |
MS3454L10S-2P
| Heilind Number: | AMP1-2329388-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3454L10S-2P |
| ECAD Model: |
Specifications
Detailed Description
This yellow push button switch is designed for off/on functionality, with a red LED indicator for easy visibility. Featuring a durable construction with an IP68 rating, it is suitable for use in various environments. The SPST contact configuration and gold-plated terminals ensure reliable performance, while the round actuator allows for comfortable operation. With a maximum amperage of 0.12 A and a rated voltage of 125 VAC, 32 VAC, and 50 VDC, this switch is ideal for a range of applications. RoHS compliance further guarantees its quality and environmental friendliness.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2329359-2 | ![]() |


