1-2329388-7

Heilind Number:AMP1-2329388-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2329388-7
ECAD Model:
3D Model

Description:

PB OFF/ON FC GRE M1 TERM RED LED IP68 50

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2329388-7
Amperage:.12 A
Mount Type:Panel
Contact Plating:Gold Over Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Green
Rated Voltage:125 VAC, 32 VAC, 50 VDC
SKU:AMP1-2329388-7

Detailed Description

Illuminate your control panel with our robust Push Button Switch, featuring a vibrant green LED indicator. Designed for easy operation, this switch offers Off-(On) functionality and is crafted with gold over silver plating for optimal conductivity. With a durable IP68 rating, it guarantees reliable performance in demanding environments. Rated for 125VAC, 32VAC, and 50VDC, it ensures compatibility with various systems. Trust in its RoHS compliance for environmentally conscious usage. Elevate your control setup with this high-quality, efficient switch.