| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2331102-1 |
| Color: | Black |
| Number of Rows: | 3 |
| Mount Type: | Fixing Screw |
| Termination Method: | Through Hole - Solder |
| Pitch: | 4 in |
| Contact Amperage: | 23 A |
| Number of Positions: | 46 |
| Mount Orientation: | Vertical/180° |
| GPL: | H94 |
| Operating Temperature Range: | -30 - 120 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J542 |
| Tab Width: | 1.5 mm |
| Connector System: | Wire to Board |
| Interface Plating: | Silver (Ag) |
| Connector Code : | A |
| Tab Thickness: | .64 mm |
| Part Aliases: | 1-2331102-1 |
| SKU: | AMP1-2331102-1 |
1-2331102-1
Specifications
Detailed Description
Elevate your automotive connectivity with this TAB HEADER featuring 46 positions for seamless signal transmission. Designed for vertical mounting with a 180° orientation, it ensures secure and efficient PCB integration. With a pitch of 4mm and through-hole solder termination, this header guarantees reliable performance even in harsh industrial environments, thanks to its sealable construction. Operating within a wide temperature range from -30 to 120 °C, it's perfect for diverse applications in commercial transportation. Lead-free solder processes are supported, while the silver plating ensures excellent conductivity. Compliant with RoHS standards, this connector is a must-have for any automotive setup.

