| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2333134-0 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA |
| Number of Rows: | 2 |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP1-2333134-0 |
1-2333134-0
| Heilind Number: | AMP1-2333134-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2333134-0 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with this dynamic 1100D receptacle housing, featuring 40 positions for optimal performance. Crafted with durable PA housing material and reinforced with 33% glass fiber, it ensures long-lasting durability in demanding environments. The sleek black design adds a touch of sophistication, while the 2mm pitch and socket contact type guarantee secure connections. With an operating temperature range of -55 to 105°C, it's suitable for a wide range of applications. Whether for signal or power transmission, this housing is the perfect choice for your project.

