1-2333134-3

Heilind Number:AMP1-2333134-3
Manufacturer:TE Connectivity
Manufacturer Number:1-2333134-3
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG X 26P BLACK 33%GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2333134-3
Connector Type:Housing
Gender:Receptacle
Housing Material:PA
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:26
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2333134-3

Detailed Description

Enhance your power connections with the DYNAMIC 1100D REC HSG X 26P Black Housing. Made of durable PA with a 33% glass fiber reinforcement, this receptacle housing accommodates 26 positions in a dual-row configuration with a 2mm pitch. Its robust construction ensures reliable performance in demanding environments, with an operating temperature range of -55 to 105°C. Perfect for signal applications, it features sockets for secure contact termination to wire and cable. The sleek black housing not only adds a professional touch but also complies with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity solutions with this Rectangular Connector Housing.