1-2333134-7

Heilind Number:AMP1-2333134-7
Manufacturer:TE Connectivity
Manufacturer Number:1-2333134-7
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG X 34P BLACK 33%GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2333134-7
Connector Type:Housing
Gender:Receptacle
Housing Material:PA
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:34
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2333134-7

Detailed Description

Introducing the DYNAMIC 1100D Receptacle Housing, a versatile component designed for high-performance connectivity. Crafted from durable PA material with 33% glass fiber reinforcement, this black housing ensures robust construction for reliable operation. Featuring two rows of 34 positions, it offers ample connectivity options for your applications. With a pitch of 2 mm (.079 in) and row spacing of 3.3 mm (.129 in), it allows for efficient signal transmission. Suitable for wire and cable termination, it is ideal for various circuit applications. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees consistent performance even in demanding environments. RoHS compliant, this rectangular connector housing meets international standards for environmental responsibility. Upgrade your power connectors with this Heavy Duty Power Connector accessory, providing a seamless solution for your connectivity needs.