1-2333149-0

Heilind Number:AMP1-2333149-0
Manufacturer:TE Connectivity
Manufacturer Number:1-2333149-0
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG 20P X BLACK 33% GF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2333149-0
Connector Type:Housing
Gender:Receptacle
Housing Material:PA
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:20
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP1-2333149-0

Detailed Description

Enhance your connectivity with this high-performance Dynamic 1100D Receptacle Housing, meticulously crafted for optimal functionality. Featuring 20 positions and a durable PA housing material with 33% glass fiber reinforcement, it ensures reliable signal transmission in demanding environments. The black housing color adds a sleek touch, while the 2mm pitch and socket contact type offer seamless integration with corresponding components. With an operating temperature range of -55 to 105°C (-67 to 221°F), this housing guarantees consistent performance even in extreme conditions. Ideal for wire and cable termination, it is a versatile solution for your connectivity needs. Trust in its quality and efficiency for your next project.