MS3454L14S-1P

Heilind Number:AMP1-2339978-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3454L14S-1P
ECAD Model:
3D Model

Description:

SFP56 STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3454L14S-1P
Series:SFP56
Termination Method:Through Hole - Press-Fit
Pitch:.018 in, 6 mm
Number of Ports:8
Number of Positions:20
Data Rate:56 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP1-2339978-9

Detailed Description

Enhance your high-speed connectivity with our SFP56 Stacked 2x4 Receptacle Assembly, designed for seamless integration in your electronic systems. This cutting-edge assembly features a through-hole press-fit termination method, ensuring secure and reliable connections. With 8 ports and 20 positions, it offers ample flexibility for your data transmission needs. Operating at a blazing fast data rate of 56 Gb/s, this assembly is perfect for demanding applications. Its rugged construction and wide operating temperature range make it suitable for use in harsh environments. RoHS compliant, it meets the latest environmental standards, providing peace of mind for both you and the planet. Upgrade your connectivity solutions with this high-speed cage assembly, a versatile and essential component for your electronic projects.