| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342071-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342071-3 |
| SKU: | AMP1-2342071-3 |
1-2342071-3
Specifications
Detailed Description
Easily connect power and signal components with this high-quality header. Designed for efficient board mounting, it features a single row with 13 positions, offering versatility in circuitry setups. The durable housing, made of high temperature polyamide in sleek black, ensures reliability in industrial environments. With a contact amperage of 11A and a voltage rating of 300V AC, it meets rigorous performance standards. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), this connector is suitable for a wide range of applications. Its tin-plated contact mating area and lead-free solder capability make it environmentally friendly and compatible with industrial lead-free solder processes. Whether for power transmission or signal routing, this connector is a dependable choice for your wire-to-board connection needs.

