| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342071-8 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342071-8 |
| SKU: | AMP1-2342071-8 |
1-2342071-8
Specifications
Detailed Description
Power up your connections with this high-performance amperage header. Designed for board mount installation, its durable construction features high temperature polyamide housing and copper-magnesium contacts, ensuring reliable operation in demanding environments. With a 3.5mm pitch and 18 positions, this black PCB mount connector caters to power and signal applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for industrial setups. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Elevate your wire-to-board connections with this shrouded header, perfect for various electronic systems.

