| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342076-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342076-4 |
| SKU: | AMP1-2342076-4 |
1-2342076-4
Specifications
Detailed Description
Power up your connections with this high-temperature polyamide header, designed for efficient board mounting in industrial settings. With a durable CuMg contact material and a voltage rating of 300 V AC, this single-row connector offers reliable performance in power and signal applications. Featuring a pitch of 3.5 mm (.138 in) and 14 positions, it ensures secure connectivity on printed circuit boards. The black housing color and tin plating on the contact mating area not only enhance its visual appeal but also provide excellent corrosion resistance. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it is suitable for diverse environments. With RoHS compliance and lead-free solder processes, this connector reflects our commitment to environmental responsibility. Elevate your wire-to-board setups with this essential component, perfect for demanding industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1986693-4 | ![]() |


