| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342077-1 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342077-1 |
| SKU: | AMP1-2342077-1 |
1-2342077-1
Specifications
Detailed Description
Power and signal transmission just got easier with this 11 A amperage header connector. Designed for board mount assembly, it features a single row of 11 positions with a pitch of 3.81 mm (.15 in) for secure connections. The high temperature polyamide housing in sleek black offers durability, while the contact material of CuMg ensures efficient conductivity. With a voltage rating of 300 V AC and operating temperature range from -40 to 105 °C (-40 to 221 °F), this connector is suitable for industrial applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for wire to board setups, this shrouded header with through hole mount style guarantees reliable performance in various circuit applications. Packaged in a box for convenience, it's the ideal solution for your connectivity needs.

