| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342077-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342077-3 |
| SKU: | AMP1-2342077-3 |
1-2342077-3
Specifications
Detailed Description
Deliver efficient power and signal connectivity with this high-performance terminal block. Designed for board mount installation, it features a single row of 13 positions, perfect for streamlined PCB setups. The durable housing, made of high temperature polyamide in sleek black, ensures reliable operation even in harsh industrial environments. With a contact rating of 11A at 300V AC, it guarantees robust performance. Its reflow solder capability to 260°C allows for easy and secure attachment to printed circuit boards. Meeting RoHS compliance standards, this terminal block is environmentally friendly, making it a responsible choice for your connectivity needs.

