| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2342078-3 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-2342078-3 |
| SKU: | AMP1-2342078-3 |
1-2342078-3
| Heilind Number: | AMP1-2342078-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2342078-3 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your power and signal connections with this high-quality terminal block. Designed for efficient board mounting, it features a single row of 13 positions with a pitch of 3.81 mm (.15 in). The housing, made of durable high temperature polyamide, ensures reliable performance even in harsh environments. With a current rating of 11 A and a voltage tolerance of 300 V AC, this terminal block is suitable for industrial applications. Its black housing color and industrial lead-free solder processes make it compliant with RoHS standards. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is ideal for a wide range of circuit applications. Whether you're working on a wire-to-board setup or a printed circuit board project, this terminal block with reflow solder capability up to 260°C is a versatile and essential component in your inventory.

